


C0402C103K3RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C103K3RAC7411TR-ND - Tape & Reel (TR) 399-C0402C103K3RAC7411CT-ND - Cut Tape (CT) 399-C0402C103K3RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103K3RAC7411 |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103K3RAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 50 | 0,94500 Kč | 47,25 Kč |
| 100 | 0,81680 Kč | 81,68 Kč |
| 500 | 0,60306 Kč | 301,53 Kč |
| 1 000 | 0,53734 Kč | 537,34 Kč |
| 2 500 | 0,46834 Kč | 1 170,85 Kč |
| 5 000 | 0,42672 Kč | 2 133,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,33481 Kč | 16 740,50 Kč |
| 100 000 | 0,31695 Kč | 31 695,00 Kč |
| 150 000 | 0,30800 Kč | 46 200,00 Kč |
| 250 000 | 0,29808 Kč | 74 520,00 Kč |
| 350 000 | 0,29228 Kč | 102 298,00 Kč |
| 500 000 | 0,28671 Kč | 143 355,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

