10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C103K3RAC3121

DigiKey Part Number
399-C0402C103K3RAC3121TR-ND - Tape & Reel (TR)
399-C0402C103K3RAC3121CT-ND - Cut Tape (CT)
399-C0402C103K3RAC3121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C103K3RAC3121
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,72200 Kč17,22 Kč
501,20520 Kč60,26 Kč
1001,04780 Kč104,78 Kč
5000,78280 Kč391,40 Kč
1 0000,70154 Kč701,54 Kč
2 5000,61608 Kč1 540,20 Kč
5 0000,56464 Kč2 823,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,52235 Kč5 223,50 Kč
20 0000,48755 Kč9 751,00 Kč
30 0000,47014 Kč14 104,20 Kč
50 0000,45084 Kč22 542,00 Kč
70 0000,43956 Kč30 769,20 Kč
100 0000,42872 Kč42 872,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč