10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C103J5RALTU

DigiKey Part Number
399-C0402C103J5RALTUTR-ND - Tape & Reel (TR)
399-C0402C103J5RALTUCT-ND - Cut Tape (CT)
399-C0402C103J5RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C103J5RALTU
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C103J5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 790
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,79000 Kč77,90 Kč
505,88360 Kč294,18 Kč
1005,29360 Kč529,36 Kč
5004,30376 Kč2 151,88 Kč
1 0003,99760 Kč3 997,60 Kč
2 5003,67473 Kč9 186,82 Kč
5 0003,48012 Kč17 400,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,31991 Kč33 199,10 Kč
20 0003,18801 Kč63 760,20 Kč
30 0003,12191 Kč93 657,30 Kč
50 0003,04866 Kč152 433,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč