
C0402C103J5RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C103J5RALTUTR-ND - Tape & Reel (TR) 399-C0402C103J5RALTUCT-ND - Cut Tape (CT) 399-C0402C103J5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103J5RALTU |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103J5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 50 | 5,88360 Kč | 294,18 Kč |
| 100 | 5,29360 Kč | 529,36 Kč |
| 500 | 4,30376 Kč | 2 151,88 Kč |
| 1 000 | 3,99760 Kč | 3 997,60 Kč |
| 2 500 | 3,67473 Kč | 9 186,82 Kč |
| 5 000 | 3,48012 Kč | 17 400,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,31991 Kč | 33 199,10 Kč |
| 20 000 | 3,18801 Kč | 63 760,20 Kč |
| 30 000 | 3,12191 Kč | 93 657,30 Kč |
| 50 000 | 3,04866 Kč | 152 433,00 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

