10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C103J3RACAUTO

DigiKey Part Number
399-19363-2-ND - Tape & Reel (TR)
399-19363-1-ND - Cut Tape (CT)
399-19363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C103J3RACAUTO
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C103J3RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,19700 Kč11,97 Kč
500,81900 Kč40,95 Kč
1000,70550 Kč70,55 Kč
5000,51698 Kč258,49 Kč
1 0000,45902 Kč459,02 Kč
2 5000,39821 Kč995,52 Kč
5 0000,36159 Kč1 807,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,33150 Kč3 315,00 Kč
20 0000,30676 Kč6 135,20 Kč
30 0000,29438 Kč8 831,40 Kč
50 0000,28066 Kč14 033,00 Kč
70 0000,27265 Kč19 085,50 Kč
100 0000,26494 Kč26 494,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč