


C0402C102K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C102K5RECAUTOTR-ND - Tape & Reel (TR) 399-C0402C102K5RECAUTOCT-ND - Cut Tape (CT) 399-C0402C102K5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K5RECAUTO |
Description | CAP CER 0402 1NF 50V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 50 | 1,12540 Kč | 56,27 Kč |
| 100 | 0,97640 Kč | 97,64 Kč |
| 500 | 0,72738 Kč | 363,69 Kč |
| 1 000 | 0,65094 Kč | 650,94 Kč |
| 2 500 | 0,57030 Kč | 1 425,75 Kč |
| 5 000 | 0,52184 Kč | 2 609,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,48201 Kč | 4 820,10 Kč |
| 20 000 | 0,44925 Kč | 8 985,00 Kč |
| 30 000 | 0,43285 Kč | 12 985,50 Kč |
| 50 000 | 0,41467 Kč | 20 733,50 Kč |
| 70 000 | 0,40405 Kč | 28 283,50 Kč |
| 100 000 | 0,39383 Kč | 39 383,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

