
C0402C102K5HACAUTO | |
|---|---|
DigiKey Part Number | 399-12970-2-ND - Tape & Reel (TR) 399-12970-1-ND - Cut Tape (CT) 399-12970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K5HACAUTO |
Description | CAP CER 1000PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,18307 Kč | 21 830,70 Kč |
| 20 000 | 2,12411 Kč | 42 482,20 Kč |
| 30 000 | 2,07499 Kč | 62 249,70 Kč |
| 50 000 | 2,02053 Kč | 101 026,50 Kč |
| 70 000 | 1,99815 Kč | 139 870,50 Kč |
| 100 000 | 1,74978 Kč | 174 978,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 3,76800 Kč | 37,68 Kč |
| 50 | 2,75760 Kč | 137,88 Kč |
| 100 | 2,14080 Kč | 214,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 Kč | 9,15 Kč |
| 10 | 3,72400 Kč | 37,24 Kč |
| 50 | 2,72560 Kč | 136,28 Kč |
| 100 | 2,11600 Kč | 211,60 Kč |
| Unit Price without VAT: | 9,15000 Kč |
|---|---|
| Unit Price with VAT: | 11,07150 Kč |

