
C0402C102J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-19360-2-ND - Tape & Reel (TR) 399-19360-1-ND - Cut Tape (CT) 399-19360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102J5RACAUTO |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,04000 Kč | 10,40 Kč |
| 50 | 0,71980 Kč | 35,99 Kč |
| 100 | 0,61790 Kč | 61,79 Kč |
| 500 | 0,44068 Kč | 220,34 Kč |
| 1 000 | 0,39531 Kč | 395,31 Kč |
| 2 500 | 0,34621 Kč | 865,53 Kč |
| 5 000 | 0,31380 Kč | 1 569,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,24645 Kč | 2 464,50 Kč |
| 20 000 | 0,22209 Kč | 4 441,80 Kč |
| 30 000 | 0,22090 Kč | 6 627,00 Kč |
| 50 000 | 0,21955 Kč | 10 977,50 Kč |
| 70 000 | 0,21874 Kč | 15 311,80 Kč |
| 100 000 | 0,21794 Kč | 21 794,00 Kč |
| 120 000 | 0,21755 Kč | 26 106,00 Kč |
| 240 000 | 0,21422 Kč | 51 412,80 Kč |
| 250 000 | 0,21364 Kč | 53 410,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

