
C0402C102J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-15945-2-ND - Tape & Reel (TR) 399-15945-1-ND - Cut Tape (CT) 399-15945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102J5HACAUTO |
Description | CAP CER 1000PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102J5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 50 | 4,45580 Kč | 222,79 Kč |
| 100 | 3,98750 Kč | 398,75 Kč |
| 500 | 3,19590 Kč | 1 597,95 Kč |
| 1 000 | 2,95148 Kč | 2 951,48 Kč |
| 2 500 | 2,69362 Kč | 6 734,05 Kč |
| 5 000 | 2,53824 Kč | 12 691,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,41036 Kč | 24 103,60 Kč |
| 20 000 | 2,30507 Kč | 46 101,40 Kč |
| 30 000 | 2,25233 Kč | 67 569,90 Kč |
| 50 000 | 2,19387 Kč | 109 693,50 Kč |
| 70 000 | 2,15968 Kč | 151 177,60 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

