
C0402C102J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-12992-2-ND - Tape & Reel (TR) 399-12992-1-ND - Cut Tape (CT) 399-12992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102J5GACAUTO |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 50 | 3,48140 Kč | 174,07 Kč |
| 100 | 3,09720 Kč | 309,72 Kč |
| 500 | 2,45088 Kč | 1 225,44 Kč |
| 1 000 | 2,25120 Kč | 2 251,20 Kč |
| 2 500 | 2,04067 Kč | 5 101,68 Kč |
| 5 000 | 1,91388 Kč | 9 569,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,80952 Kč | 18 095,20 Kč |
| 20 000 | 1,72365 Kč | 34 473,00 Kč |
| 30 000 | 1,68063 Kč | 50 418,90 Kč |
| 50 000 | 1,63294 Kč | 81 647,00 Kč |
| 70 000 | 1,60507 Kč | 112 354,90 Kč |
| 100 000 | 1,57824 Kč | 157 824,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

