
C0402C102F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C102F5GACTUTR-ND - Tape & Reel (TR) 399-C0402C102F5GACTUCT-ND - Cut Tape (CT) 399-C0402C102F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102F5GACTU |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 19,66700 Kč | 196,67 Kč |
| 50 | 15,58320 Kč | 779,16 Kč |
| 100 | 14,32770 Kč | 1 432,77 Kč |
| 500 | 12,20006 Kč | 6 100,03 Kč |
| 1 000 | 11,54185 Kč | 11 541,85 Kč |
| 2 500 | 10,84711 Kč | 27 117,78 Kč |
| 5 000 | 10,42817 Kč | 52 140,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 10,08313 Kč | 100 831,30 Kč |
| 20 000 | 9,79901 Kč | 195 980,20 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

