
C0402C101J5GALTU | |
|---|---|
DigiKey Part Number | 399-C0402C101J5GALTUTR-ND - Tape & Reel (TR) 399-C0402C101J5GALTUCT-ND - Cut Tape (CT) 399-C0402C101J5GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101J5GALTU |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101J5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 50 | 4,64240 Kč | 232,12 Kč |
| 100 | 4,15650 Kč | 415,65 Kč |
| 500 | 3,33938 Kč | 1 669,69 Kč |
| 1 000 | 3,08703 Kč | 3 087,03 Kč |
| 2 500 | 2,82075 Kč | 7 051,88 Kč |
| 5 000 | 2,66041 Kč | 13 302,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,52838 Kč | 25 283,80 Kč |
| 20 000 | 2,41971 Kč | 48 394,20 Kč |
| 30 000 | 2,36526 Kč | 70 957,80 Kč |
| 50 000 | 2,30492 Kč | 115 246,00 Kč |
| 70 000 | 2,26962 Kč | 158 873,40 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |

