100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
cut-tape-render

C0402C101J5GACTU

DigiKey Part Number
399-C0402C101J5GACTUTR-ND - Tape & Reel (TR)
399-C0402C101J5GACTUCT-ND - Cut Tape (CT)
399-C0402C101J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C101J5GACTU
Description
CAP CER 100PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C101J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 341 067
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,63000 Kč6,30 Kč
500,41580 Kč20,79 Kč
1000,35280 Kč35,28 Kč
5000,24946 Kč124,73 Kč
1 0000,21796 Kč217,96 Kč
2 5000,18504 Kč462,60 Kč
5 0000,16521 Kč826,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,14894 Kč1 489,40 Kč
20 0000,13557 Kč2 711,40 Kč
30 0000,12889 Kč3 866,70 Kč
50 0000,12148 Kč6 074,00 Kč
70 0000,11716 Kč8 201,20 Kč
100 0000,11300 Kč11 300,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč