
C0402C101J5GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C101J5GAC7411TR-ND - Tape & Reel (TR) 399-C0402C101J5GAC7411CT-ND - Cut Tape (CT) 399-C0402C101J5GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101J5GAC7411 |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101J5GAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 50 | 0,41580 Kč | 20,79 Kč |
| 100 | 0,35280 Kč | 35,28 Kč |
| 500 | 0,24946 Kč | 124,73 Kč |
| 1 000 | 0,21796 Kč | 217,96 Kč |
| 2 500 | 0,18504 Kč | 462,60 Kč |
| 5 000 | 0,16521 Kč | 826,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,12148 Kč | 6 074,00 Kč |
| 100 000 | 0,11300 Kč | 11 300,00 Kč |
| 150 000 | 0,10876 Kč | 16 314,00 Kč |
| 250 000 | 0,10405 Kč | 26 012,50 Kč |
| 350 000 | 0,10130 Kč | 35 455,00 Kč |
| 500 000 | 0,09866 Kč | 49 330,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

