100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C101J2GACAUTO

DigiKey Part Number
399-11551-2-ND - Tape & Reel (TR)
399-11551-1-ND - Cut Tape (CT)
399-11551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C101J2GACAUTO
Description
CAP CER 100PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C101J2GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71 487
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,25100 Kč12,51 Kč
500,85920 Kč42,96 Kč
1000,74250 Kč74,25 Kč
5000,54600 Kč273,00 Kč
1 0000,48552 Kč485,52 Kč
2 5000,42186 Kč1 054,65 Kč
5 0000,38357 Kč1 917,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,35215 Kč3 521,50 Kč
20 0000,32629 Kč6 525,80 Kč
30 0000,31336 Kč9 400,80 Kč
50 0000,29903 Kč14 951,50 Kč
70 0000,29065 Kč20 345,50 Kč
100 0000,28260 Kč28 260,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč