
C0402C101GAGACAUTO | |
|---|---|
DigiKey Part Number | 399-16516-2-ND - Tape & Reel (TR) 399-16516-1-ND - Cut Tape (CT) 399-16516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101GAGACAUTO |
Description | CAP CER 100PF 250V NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101GAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 50 | 3,97700 Kč | 198,85 Kč |
| 100 | 3,55080 Kč | 355,08 Kč |
| 500 | 2,82886 Kč | 1 414,43 Kč |
| 1 000 | 2,60606 Kč | 2 606,06 Kč |
| 2 500 | 2,37110 Kč | 5 927,75 Kč |
| 5 000 | 2,22957 Kč | 11 147,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,11309 Kč | 21 130,90 Kč |
| 20 000 | 2,01717 Kč | 40 343,40 Kč |
| 30 000 | 1,96913 Kč | 59 073,90 Kč |
| 50 000 | 1,91588 Kč | 95 794,00 Kč |
| 70 000 | 1,88474 Kč | 131 931,80 Kč |
| 100 000 | 1,85479 Kč | 185 479,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

