
C0402C101G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C101G5GACTUTR-ND - Tape & Reel (TR) 399-C0402C101G5GACTUCT-ND - Cut Tape (CT) 399-C0402C101G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101G5GACTU |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 50 | 8,45800 Kč | 422,90 Kč |
| 100 | 7,67690 Kč | 767,69 Kč |
| 500 | 6,35232 Kč | 3 176,16 Kč |
| 1 000 | 5,94348 Kč | 5 943,48 Kč |
| 2 500 | 5,51164 Kč | 13 779,10 Kč |
| 5 000 | 5,25143 Kč | 26 257,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,03711 Kč | 50 371,10 Kč |
| 20 000 | 4,86065 Kč | 97 213,00 Kč |
| 30 000 | 4,77222 Kč | 143 166,60 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

