
C0402C101G5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C101G5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C101G5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C101G5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101G5GACAUTO |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101G5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,19200 Kč | 111,92 Kč |
| 50 | 8,61760 Kč | 430,88 Kč |
| 100 | 7,82180 Kč | 782,18 Kč |
| 500 | 6,47830 Kč | 3 239,15 Kč |
| 1 000 | 6,06317 Kč | 6 063,17 Kč |
| 2 500 | 5,62511 Kč | 14 062,78 Kč |
| 5 000 | 5,36104 Kč | 26 805,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,14361 Kč | 51 436,10 Kč |
| 20 000 | 4,96456 Kč | 99 291,20 Kč |
| 30 000 | 4,87484 Kč | 146 245,20 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

