


C0402C101F5JACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C101F5JACAUTOTR-ND - Tape & Reel (TR) 399-C0402C101F5JACAUTODKR-ND - Digi-Reel® 399-C0402C101F5JACAUTOCT-ND |
Manufacturer | |
Manufacturer Product Number | C0402C101F5JACAUTO |
Description | CAP CER 100PF 50V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101F5JACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,73671 Kč | 27 367,10 Kč |
| 20 000 | 2,62156 Kč | 52 431,20 Kč |
| 30 000 | 2,56385 Kč | 76 915,50 Kč |
| 50 000 | 2,49991 Kč | 124 995,50 Kč |
| 70 000 | 2,46252 Kč | 172 376,40 Kč |
| Unit Price without VAT: | 2,73671 Kč |
|---|---|
| Unit Price with VAT: | 3,31142 Kč |

