
C0402C101F5GACTU | |
|---|---|
DigiKey Part Number | 399-14154-2-ND - Tape & Reel (TR) 399-14154-1-ND - Cut Tape (CT) 399-14154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101F5GACTU |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 18,87700 Kč | 188,77 Kč |
| 50 | 14,93380 Kč | 746,69 Kč |
| 100 | 13,71380 Kč | 1 371,38 Kč |
| 500 | 11,65180 Kč | 5 825,90 Kč |
| 1 000 | 11,01387 Kč | 11 013,87 Kč |
| 2 500 | 10,34068 Kč | 25 851,70 Kč |
| 5 000 | 9,93466 Kč | 49 673,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 9,60033 Kč | 96 003,30 Kč |
| 20 000 | 9,32498 Kč | 186 499,60 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

