
C0402C101F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-17524-2-ND - Tape & Reel (TR) 399-17524-1-ND - Cut Tape (CT) 399-17524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101F5GACAUTO |
Description | CAP CER 0402 100PF 50V C0G 1% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101F5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 18,18700 Kč | 181,87 Kč |
| 50 | 14,39400 Kč | 719,70 Kč |
| 100 | 13,21940 Kč | 1 321,94 Kč |
| 500 | 11,23734 Kč | 5 618,67 Kč |
| 1 000 | 10,62415 Kč | 10 624,15 Kč |
| 2 500 | 9,97753 Kč | 24 943,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 9,26453 Kč | 92 645,30 Kč |
| 20 000 | 8,99964 Kč | 179 992,80 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |

