
C0402C100J5GALTU | |
|---|---|
DigiKey Part Number | 399-13132-2-ND - Tape & Reel (TR) 399-13132-1-ND - Cut Tape (CT) 399-13132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C100J5GALTU |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C100J5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 50 | 4,09460 Kč | 204,73 Kč |
| 100 | 3,65580 Kč | 365,58 Kč |
| 500 | 2,91620 Kč | 1 458,10 Kč |
| 1 000 | 2,68816 Kč | 2 688,16 Kč |
| 2 500 | 2,44778 Kč | 6 119,45 Kč |
| 5 000 | 2,30289 Kč | 11 514,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,18365 Kč | 21 836,50 Kč |
| 20 000 | 2,08549 Kč | 41 709,80 Kč |
| 30 000 | 2,03630 Kč | 61 089,00 Kč |
| 50 000 | 1,98181 Kč | 99 090,50 Kč |
| 70 000 | 1,94993 Kč | 136 495,10 Kč |
| 100 000 | 1,91927 Kč | 191 927,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

