
C0402C100J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-16008-2-ND - Tape & Reel (TR) 399-16008-1-ND - Cut Tape (CT) 399-16008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C100J5GACAUTO |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C100J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,07100 Kč | 10,71 Kč |
| 50 | 0,73500 Kč | 36,75 Kč |
| 100 | 0,63410 Kč | 63,41 Kč |
| 500 | 0,46154 Kč | 230,77 Kč |
| 1 000 | 0,40862 Kč | 408,62 Kč |
| 2 500 | 0,35327 Kč | 883,17 Kč |
| 5 000 | 0,31993 Kč | 1 599,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,29257 Kč | 2 925,70 Kč |
| 20 000 | 0,27008 Kč | 5 401,60 Kč |
| 30 000 | 0,25881 Kč | 7 764,30 Kč |
| 50 000 | 0,24634 Kč | 12 317,00 Kč |
| 70 000 | 0,23905 Kč | 16 733,50 Kč |
| 100 000 | 0,23204 Kč | 23 204,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

