
B-20L-44 | |
|---|---|
DigiKey Part Number | 399-10822-ND |
Manufacturer | |
Manufacturer Product Number | B-20L-44 |
Description | FERRITE CORE SOLID 1.6MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.063" Dia (1.60mm) OD 0.173" Dia (4.40mm) Length 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B-20L-44 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.063" Dia (1.60mm) | |
Outer Dimension | 0.173" Dia (4.40mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.276" (7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 25 | 3,72920 Kč | 93,23 Kč |
| 50 | 3,33440 Kč | 166,72 Kč |
| 100 | 2,97120 Kč | 297,12 Kč |
| 250 | 2,53656 Kč | 634,14 Kč |
| 500 | 2,23544 Kč | 1 117,72 Kč |
| 1 000 | 1,95596 Kč | 1 955,96 Kč |
| 5 000 | 1,46986 Kč | 7 349,30 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |





