
B-20L-34 | |
|---|---|
DigiKey Part Number | 399-10817-ND |
Manufacturer | |
Manufacturer Product Number | B-20L-34 |
Description | FERRITE CORE SOLID 0.8MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.031" Dia (0.80mm) OD 0.133" Dia (3.40mm) Length 0.173" (4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | B-20L-34 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.031" Dia (0.80mm) | |
Outer Dimension | 0.133" Dia (3.40mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.173" (4.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 25 | 4,45160 Kč | 111,29 Kč |
| 50 | 3,97700 Kč | 198,85 Kč |
| 100 | 3,54450 Kč | 354,45 Kč |
| 250 | 3,01868 Kč | 754,67 Kč |
| 500 | 2,65582 Kč | 1 327,91 Kč |
| 1 000 | 2,31839 Kč | 2 318,39 Kč |
| 5 000 | 1,81108 Kč | 9 055,40 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


