
B-06-RTF-25 | |
|---|---|
DigiKey Part Number | 399-B-06-RTF-25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B-06-RTF-25 |
Description | FERRITE BEAD 40 OHM RADIAL 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms @ 10 MHz 1 Signal Line Ferrite Bead Radial 5A |
Datasheet | Datasheet |
EDA/CAD Models | B-06-RTF-25 Models |
Category | Current Rating (Max) 5A |
Manufacturer KEMET | Operating Temperature -20°C ~ 70°C |
Series | Package / Case Radial |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Height (Max) 0.236" (6.00mm) |
Filter Type Signal Line | Size / Dimension 0.236" L x 0.276" W (6.00mm x 7.00mm) |
Number of Lines 1 | Base Product Number |
Impedance @ Frequency 40 Ohms @ 10 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B-06-R-25 | KEMET | 0 | 399-B-06-R-25-ND | 14,91000 Kč | Parametric Equivalent |
| B-06-R-50 | KEMET | 0 | 399-B-06-R-50-ND | 14,91000 Kč | Parametric Equivalent |
| B-06-RTF-50 | KEMET | 0 | 399-B-06-RTF-50TR-ND | 9,81237 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,81237 Kč | 14 718,56 Kč |
| Unit Price without VAT: | 9,81237 Kč |
|---|---|
| Unit Price with VAT: | 11,87297 Kč |



