
B-01-A2 | |
|---|---|
DigiKey Part Number | 399-B-01-A2-ND |
Manufacturer | |
Manufacturer Product Number | B-01-A2 |
Description | FERRITE BEAD 2 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms @ 1 MHz 1 Signal Line Ferrite Bead Axial, Radial Bend 5A |
Datasheet | Datasheet |
EDA/CAD Models | B-01-A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 Ohms @ 1 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Axial, Radial Bend | |
Mounting Type | Through Hole | |
Height (Max) | 0.134" (3.40mm) | |
Size / Dimension | 0.134" Dia x 0.394" L (3.40mm x 10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,32800 Kč | 73,28 Kč |
| 25 | 6,77800 Kč | 169,45 Kč |
| 50 | 6,38760 Kč | 319,38 Kč |
| 100 | 6,02430 Kč | 602,43 Kč |
| 250 | 5,57204 Kč | 1 393,01 Kč |
| 500 | 5,25328 Kč | 2 626,64 Kč |
| 1 000 | 4,95322 Kč | 4 953,22 Kč |
| 2 500 | 4,58302 Kč | 11 457,55 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |




