ALT22A103CD063 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 12
Unit Price: 251,77000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 244,42000 Kč
Datasheet
10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALT22A103CD063

DigiKey Part Number
399-11422-ND
Manufacturer
Manufacturer Product Number
ALT22A103CD063
Description
CAP ALUM 10000UF 20% 63V SNAP CH
Customer Reference
Detailed Description
10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALT22A103CD063 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
18000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.244" (57.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000374,76201 Kč374 762,01 Kč
Unit Price without VAT:374,76201 Kč
Unit Price with VAT:453,46203 Kč