
ALS70A823DF025 | |
|---|---|
DigiKey Part Number | 399-14303-ND |
Manufacturer | |
Manufacturer Product Number | ALS70A823DF025 |
Description | CAP ALUM 82000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70A823DF025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14.6 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 16.1 A @ 10 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 20mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 11000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,73000 Kč | 469,73 Kč |
| 10 | 351,73700 Kč | 3 517,37 Kč |
| 50 | 303,17340 Kč | 15 158,67 Kč |
| 100 | 287,90150 Kč | 28 790,15 Kč |
| 500 | 261,71278 Kč | 130 856,39 Kč |
| Unit Price without VAT: | 469,73000 Kč |
|---|---|
| Unit Price with VAT: | 568,37330 Kč |

