
ALS31A103KE100 | |
|---|---|
DigiKey Part Number | 399-11420-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A103KE100 |
Description | CAP ALUM 10000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 28mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A103KE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 28mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 10.1 A @ 100 Hz | |
Ripple Current @ High Frequency | 10.5 A @ 10 kHz | |
Impedance | 24 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 3.307" (84.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,55000 Kč | 760,55 Kč |
| 24 | 542,48333 Kč | 13 019,60 Kč |
| 72 | 501,04722 Kč | 36 075,40 Kč |
| 120 | 485,57000 Kč | 58 268,40 Kč |
| Unit Price without VAT: | 760,55000 Kč |
|---|---|
| Unit Price with VAT: | 920,26550 Kč |

