
ALS30A473MF063 | |
|---|---|
DigiKey Part Number | 399-11419-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A473MF063 |
Description | CAP ALUM 47000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 19000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A473MF063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26.7 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 26.5 A @ 10 kHz |
Part Status Active | Impedance 7 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.598" Dia (66.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 8mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 19000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 066,28000 Kč | 1 066,28 Kč |
| 16 | 806,52000 Kč | 12 904,32 Kč |
| 64 | 733,31906 Kč | 46 932,42 Kč |
| 112 | 724,10295 Kč | 81 099,53 Kč |
| Unit Price without VAT: | 1 066,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 290,19880 Kč |

