
ALS30A332NP450 | |
|---|---|
DigiKey Part Number | 399-ALS30A332NP450-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A332NP450 |
Description | CAP ALUM 3300UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 39mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A332NP450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.1 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 25.1 A @ 10 kHz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 5.748" (146.00mm) |
ESR (Equivalent Series Resistance) 39mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 647,58000 Kč | 1 647,58 Kč |
| 12 | 1 305,12000 Kč | 15 661,44 Kč |
| 60 | 1 178,30450 Kč | 70 698,27 Kč |
| 108 | 1 152,80324 Kč | 124 502,75 Kč |
| Unit Price without VAT: | 1 647,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 993,57180 Kč |

