
ALP22A472BB063 | |
|---|---|
DigiKey Part Number | 399-11413-ND |
Manufacturer | |
Manufacturer Product Number | ALP22A472BB063 |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALP22A472BB063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,90000 Kč | 380,90 Kč |
| 10 | 281,79300 Kč | 2 817,93 Kč |
| 50 | 240,95200 Kč | 12 047,60 Kč |
| 160 | 220,66406 Kč | 35 306,25 Kč |
| 640 | 203,46373 Kč | 130 216,79 Kč |
| Unit Price without VAT: | 380,90000 Kč |
|---|---|
| Unit Price with VAT: | 460,88900 Kč |

