
ALP22A223DD040 | |
|---|---|
DigiKey Part Number | 399-11412-ND |
Manufacturer | |
Manufacturer Product Number | ALP22A223DD040 |
Description | CAP ALUM 22000UF 20% 40V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 26000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALP22A223DD040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 26000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 5 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,44000 Kč | 358,44 Kč |
| 10 | 264,23900 Kč | 2 642,39 Kč |
| 72 | 218,69417 Kč | 15 745,98 Kč |
| 144 | 207,62063 Kč | 29 897,37 Kč |
| 504 | 192,15796 Kč | 96 847,61 Kč |
| 1 008 | 187,49298 Kč | 188 992,92 Kč |
| Unit Price without VAT: | 358,44000 Kč |
|---|---|
| Unit Price with VAT: | 433,71240 Kč |

