15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 26000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALP22A153DE063

DigiKey Part Number
399-11411-ND
Manufacturer
Manufacturer Product Number
ALP22A153DE063
Description
CAP ALUM 15000UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 26000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALP22A153DE063 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
26000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.787" (20.00mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
3.031" (77.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 5 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 680
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1324,42000 Kč324,42 Kč
10237,67600 Kč2 376,76 Kč
72195,79181 Kč14 097,01 Kč
144185,60188 Kč26 726,67 Kč
504171,37325 Kč86 372,12 Kč
1 008165,87440 Kč167 201,40 Kč
Manufacturers Standard Package
Unit Price without VAT:324,42000 Kč
Unit Price with VAT:392,54820 Kč