ALO8AA461DB400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 105,28040 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 110,17903 Kč
Datasheet
460 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 384.2mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALO8AA461DB400

DigiKey Part Number
399-ALO8AA461DB400-ND
Manufacturer
Manufacturer Product Number
ALO8AA461DB400
Description
CAP ALUM 105C 460UF 400VDC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
460 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 384.2mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
384.2mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.88 A @ 100 Hz
Ripple Current @ High Frequency
3.46 A @ 10 kHz
Impedance
213.2 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 000104,20530 Kč104 205,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,20530 Kč
Unit Price with VAT:126,08841 Kč