440 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 393.6mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALO8AA441DC450

DigiKey Part Number
399-ALO8AA441DC450-ND
Manufacturer
Manufacturer Product Number
ALO8AA441DC450
Description
CAP ALUM 105C 440UF 450VDC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
440 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 393.6mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
393.6mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.16 A @ 100 Hz
Ripple Current @ High Frequency
5.56 A @ 10 kHz
Impedance
225.2 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 599
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1240,85000 Kč240,85 Kč
10173,46400 Kč1 734,64 Kč
50145,63800 Kč7 281,90 Kč
100136,88600 Kč13 688,60 Kč
500121,86274 Kč60 931,37 Kč
1 000117,14343 Kč117 143,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:240,85000 Kč
Unit Price with VAT:291,42850 Kč