
ALO8AA271CB450 | |
|---|---|
DigiKey Part Number | 399-ALO8AA271CB450-ND |
Manufacturer | |
Manufacturer Product Number | ALO8AA271CB450 |
Description | CAP ALUM 105C 270UF 450VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 632mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 632mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.2 A @ 10 kHz | |
Impedance | 359 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,99000 Kč | 205,99 Kč |
| 10 | 147,02800 Kč | 1 470,28 Kč |
| 50 | 122,64940 Kč | 6 132,47 Kč |
| 160 | 110,53219 Kč | 17 685,15 Kč |
| 640 | 100,25298 Kč | 64 161,91 Kč |
| 1 120 | 97,07300 Kč | 108 721,76 Kč |
| Unit Price without VAT: | 205,99000 Kč |
|---|---|
| Unit Price with VAT: | 249,24790 Kč |

