
ALH82A820CB550 | |
|---|---|
DigiKey Part Number | 399-ALH82A820CB550-ND |
Manufacturer | |
Manufacturer Product Number | ALH82A820CB550 |
Description | CAP ALUM 82UF 20% 550V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.584Ohm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
ESR (Equivalent Series Resistance) | 1.584Ohm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.06 A @ 100 Hz | |
Ripple Current @ High Frequency | 2.95 A @ 10 kHz | |
Impedance | 1.088 Ohms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,04000 Kč | 186,04 Kč |
| 10 | 130,75500 Kč | 1 307,55 Kč |
| 50 | 109,97080 Kč | 5 498,54 Kč |
| 160 | 98,92550 Kč | 15 828,08 Kč |
| Unit Price without VAT: | 186,04000 Kč |
|---|---|
| Unit Price with VAT: | 225,10840 Kč |

