
ALH82A750CB600 | |
|---|---|
DigiKey Part Number | 399-ALH82A750CB600-ND |
Manufacturer | |
Manufacturer Product Number | ALH82A750CB600 |
Description | CAP ALUM 75UF 20% 600V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 75 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.861Ohm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 600 V | |
ESR (Equivalent Series Resistance) | 1.861Ohm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 970 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.74 A @ 10 kHz | |
Impedance | 1.257 Ohms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,34000 Kč | 192,34 Kč |
| 10 | 136,73900 Kč | 1 367,39 Kč |
| 50 | 113,75880 Kč | 5 687,94 Kč |
| 160 | 102,32325 Kč | 16 371,72 Kč |
| 640 | 92,62381 Kč | 59 279,24 Kč |
| 1 120 | 89,62321 Kč | 100 378,00 Kč |
| Unit Price without VAT: | 192,34000 Kč |
|---|---|
| Unit Price with VAT: | 232,73140 Kč |

