
ALH82A131DC600 | |
|---|---|
DigiKey Part Number | 399-ALH82A131DC600-ND |
Manufacturer | |
Manufacturer Product Number | ALH82A131DC600 |
Description | CAP ALUM 130UF 20% 600V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 130 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.07Ohm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 600 V | |
ESR (Equivalent Series Resistance) | 1.07Ohm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.45 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.96 A @ 10 kHz | |
Impedance | 730 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 98,42980 Kč | 98 429,80 Kč |
| Unit Price without VAT: | 98,42980 Kč |
|---|---|
| Unit Price with VAT: | 119,10006 Kč |

