100 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.299Ohm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALH82A101CC550

DigiKey Part Number
399-ALH82A101CC550-ND
Manufacturer
Manufacturer Product Number
ALH82A101CC550
Description
CAP ALUM 100UF 20% 550V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.299Ohm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
550 V
ESR (Equivalent Series Resistance)
1.299Ohm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.22 A @ 100 Hz
Ripple Current @ High Frequency
3.38 A @ 10 kHz
Impedance
892 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1200,53000 Kč200,53 Kč
10142,89100 Kč1 428,91 Kč
50119,07120 Kč5 953,56 Kč
160107,22894 Kč17 156,63 Kč
64097,18072 Kč62 195,66 Kč
1 12094,07254 Kč105 361,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:200,53000 Kč
Unit Price with VAT:242,64130 Kč