
ALF80G682EF100 | |
|---|---|
DigiKey Part Number | 399-ALF80G682EF100-ND |
Manufacturer | |
Manufacturer Product Number | ALF80G682EF100 |
Description | CAP ALUM 6800UF 20% 100V PRESS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 51.7mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF80G682EF100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.56 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.25 A @ 10 kHz |
Part Status Active | Impedance 44 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 51.7mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 5 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,72000 Kč | 368,72 Kč |
| 10 | 272,26000 Kč | 2 722,60 Kč |
| 72 | 225,64097 Kč | 16 246,15 Kč |
| 144 | 214,30500 Kč | 30 859,92 Kč |
| 504 | 198,47484 Kč | 100 031,32 Kč |
| 1 008 | 194,08673 Kč | 195 639,42 Kč |
| Unit Price without VAT: | 368,72000 Kč |
|---|---|
| Unit Price with VAT: | 446,15120 Kč |

