
ALF80G222FP400 | |
|---|---|
DigiKey Part Number | 399-ALF80G222FP400-ND |
Manufacturer | |
Manufacturer Product Number | ALF80G222FP400 |
Description | CAP ALUM 2200UF 20% 400V PRESS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 59.59mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF80G222FP400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.24 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 16.09 A @ 10 kHz |
Part Status Active | Impedance 32 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 59.59mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 5 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 769,79000 Kč | 769,79 Kč |
| 30 | 540,04067 Kč | 16 201,22 Kč |
| 60 | 513,84550 Kč | 30 830,73 Kč |
| 120 | 492,09692 Kč | 59 051,63 Kč |
| Unit Price without VAT: | 769,79000 Kč |
|---|---|
| Unit Price with VAT: | 931,44590 Kč |

