
ALF80G112EL450 | |
|---|---|
DigiKey Part Number | 399-ALF80G112EL450-ND |
Manufacturer | |
Manufacturer Product Number | ALF80G112EL450 |
Description | CAP ALUM 1100UF 20% 450V PRESS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 125.1mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF80G112EL450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.92 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 11.12 A @ 10 kHz |
Part Status Active | Impedance 74 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 3.228" (82.00mm) |
ESR (Equivalent Series Resistance) 125.1mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 5 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 008 | 351,50464 Kč | 354 316,68 Kč |
| Unit Price without VAT: | 351,50464 Kč |
|---|---|
| Unit Price with VAT: | 425,32061 Kč |

