6800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 51.7mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALF80C682EF100

DigiKey Part Number
399-ALF80C682EF100-ND
Manufacturer
Manufacturer Product Number
ALF80C682EF100
Description
CAP ALUM 6800UF 20% 100V PRESS
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
6800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 51.7mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALF80C682EF100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
7.56 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
9.25 A @ 10 kHz
Part Status
Active
Impedance
44 mOhms
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±20%
Size / Dimension
1.575" Dia (40.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
51.7mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Press-Fit - 4 Lead
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1382,37000 Kč382,37 Kč
10282,84300 Kč2 828,43 Kč
72234,81306 Kč16 906,54 Kč
144223,13292 Kč32 131,14 Kč
504206,82363 Kč104 239,11 Kč
1 008202,81756 Kč204 440,10 Kč
Manufacturers Standard Package
Unit Price without VAT:382,37000 Kč
Unit Price with VAT:462,66770 Kč