
ALF80C471DG450 | |
|---|---|
DigiKey Part Number | 399-ALF80C471DG450-ND |
Manufacturer | |
Manufacturer Product Number | ALF80C471DG450 |
Description | CAP ALUM 470UF 20% 450V PRESS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 278.3mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF80C471DG450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.82 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.62 A @ 10 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 278.3mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,03000 Kč | 333,03 Kč |
| 10 | 244,39600 Kč | 2 443,96 Kč |
| 50 | 207,87600 Kč | 10 393,80 Kč |
| 100 | 196,39010 Kč | 19 639,01 Kč |
| 500 | 176,68810 Kč | 88 344,05 Kč |
| 1 000 | 171,30903 Kč | 171 309,03 Kč |
| Unit Price without VAT: | 333,03000 Kč |
|---|---|
| Unit Price with VAT: | 402,96630 Kč |

