
ALF80C303EL063 | |
|---|---|
DigiKey Part Number | 399-ALF80C303EL063-ND |
Manufacturer | |
Manufacturer Product Number | ALF80C303EL063 |
Description | CAP ALUM 30000UF 20% 63V PRESS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 30000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 18.28mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF80C303EL063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11.89 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 13.89 A @ 10 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 3.228" (82.00mm) |
ESR (Equivalent Series Resistance) 18.28mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 5 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,10000 Kč | 448,10 Kč |
| 36 | 295,93778 Kč | 10 653,76 Kč |
| 72 | 279,89167 Kč | 20 152,20 Kč |
| 108 | 271,79963 Kč | 29 354,36 Kč |
| 504 | 247,97389 Kč | 124 978,84 Kč |
| Unit Price without VAT: | 448,10000 Kč |
|---|---|
| Unit Price with VAT: | 542,20100 Kč |

