
ALF80C132EL400 | |
|---|---|
DigiKey Part Number | 399-ALF80C132EL400-ND |
Manufacturer | |
Manufacturer Product Number | ALF80C132EL400 |
Description | CAP ALUM 1300UF 20% 400V PRESS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 100.6mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF80C132EL400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 100.6mOhm @ 100Hz | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.07 A @ 100 Hz | |
Ripple Current @ High Frequency | 11.34 A @ 10 kHz | |
Impedance | 54 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Press-Fit - 5 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,95000 Kč | 503,95 Kč |
| 36 | 336,30056 Kč | 12 106,82 Kč |
| 72 | 318,63000 Kč | 22 941,36 Kč |
| 108 | 309,71657 Kč | 33 449,39 Kč |
| 504 | 283,69423 Kč | 142 981,89 Kč |
| Unit Price without VAT: | 503,95000 Kč |
|---|---|
| Unit Price with VAT: | 609,77950 Kč |

