
ALF80C123DF063 | |
|---|---|
DigiKey Part Number | 399-ALF80C123DF063-ND |
Manufacturer | |
Manufacturer Product Number | ALF80C123DF063 |
Description | CAP ALUM 12000UF 20% 63V PRESS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 33.9mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF80C123DF063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.99 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 10.62 A @ 10 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 33.9mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,99000 Kč | 285,99 Kč |
| 10 | 208,00600 Kč | 2 080,06 Kč |
| 50 | 175,85400 Kč | 8 792,70 Kč |
| 100 | 165,74140 Kč | 16 574,14 Kč |
| 500 | 148,39118 Kč | 74 195,59 Kč |
| 1 000 | 142,94158 Kč | 142 941,58 Kč |
| Unit Price without VAT: | 285,99000 Kč |
|---|---|
| Unit Price with VAT: | 346,04790 Kč |

